Bud Industries MB-1266

Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
$ 18.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries MB-1266.

Master Electronics

Datasheet1 page25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1431-22BK3
HAMMOND 1431-22BK3 Enclosure Accessory, Black, Bottom Cover, Steel Chassis 1441 Series
DISCONTINUED Hammond 3U FLAT STEEL RACK PANEL Part Number PBPS19005BK2 [UPC 62398060890 ]
Hammond 1U FLAT STEEL RACK PANEL Part Number PBPS19001BK2 [UPC 62398060810 ]
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)
Bud IndustriesCM-1223
CABLE BRACKET, 1.75INX3.50IN, HEAVY GAUGE STEEL, BLACK, MOUNTING HARDWARE INCL.
Bud IndustriesCM-1221
Racks & Rack Cabinet Accessories Cable Management Cable Ring 3.00 x 3.5 (1.75 Panel Space)

Descriptions

Descriptions of Bud Industries MB-1266 provided by its distributors.

Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Mount Bracket, Triangular, Cabinets, Steel; Para Usar Con:Cabinets And Chassis; Envolvente, Material:Acero; Altura Externa - Imperial:5"; Altura Externa - Métrico:127Mm; Anchura Externa - Imperial:0.75"; Altura Externa:5" |Bud Industries MB-1266
MOUNT BRACKET, TRIANGULAR, CABINETS, STE; MOUNT BRACKET, TRIANGULAR, CABINETS, STEEL; Enclosure Material:Steel; External Height - Metric:127mm; External Width - Metric:19mm; For Use With:Cabinets and Chassis; External Height - Imperial:5"; External Width - Imperial:0.75"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB1266