Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PC-11482

Enclosure, Clamshell, Polystyrene, UL94HB, Gray, 10X2.36X0.07 in, Plasticase Style D
$ 21.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11482.

Master Electronics

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-37.58%

Related Parts

Bud IndustriesPC-11482-A
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,10X2.36X0.07 IN, PLASTICASE STYLE D
Bud IndustriesPC-11482-LG
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,10X2.36X0.07 IN, PLASTICASE STYLE D
Bud IndustriesPC-11482-LGA
BUD Plasticase Style D Plastic Case Gray (2.6 X 10.2 X 7.1 In) Item Number : PC-11482-LGA
Hammond1598DGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,7.09X8.11X2.52 IN, IP54,1598 SERIES
Hammond1598DSGY
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.09X8.11X2.52IN, IP54,1598 SERIES
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.09X8.11X2.52IN, IP54,1598 SERIES

Descriptions

Descriptions of Bud Industries PC-11482 provided by its distributors.

ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,10X2.36X0.07 IN, PLASTICASE STYLE D
Prices valid while supplies last, No Back orders avaialble for this item. Obsoleted 2026BUD Plasticase Style D Plastic Case (2.6 X 10.2 X 7.1 In) Item Number : PC-11482
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure; ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 65mm; External Width - Metric: 260mm; External Depth - Metric: 180mm; I
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:65Mm; Anchura Externa - Métrico:260Mm; Profundidad Externa - Métrico:180Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PC-11482

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11482