Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PC-11482-A

Enclosure, Clamshell, Polystyrene, UL94HB, Gray, 10X2.36X0.07 in, Plasticase Style D
$ 27.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11482-A.

Master Electronics

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-36.63%

Related Parts

Bud IndustriesPC-11482
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,10X2.36X0.07 IN, PLASTICASE STYLE D
Bud IndustriesPC-11408
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,7.75X2.31X0.09 IN, PLASTICASESTYLE A
Bud IndustriesPC-11471
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,11.02X7.87X3.15IN, PLASTICASESTYLE E
Hammond1598DGY
ABS device enclosure, (L x W x H) 180 x 206 x 64 mm, light gray (RAL 7035), IP54, 1598DGY
Hammond1598JGY
ABS device enclosure, (L x W x H) 280 x 200 x 76 mm, light gray (RAL 7035), IP54, 1598JGY
Hammond1598DSGY
ABS device enclosure, (L x W x H) 180 x 206 x 64 mm, light gray (RAL 7035), IP54, 1598DSGY

Descriptions

Descriptions of Bud Industries PC-11482-A provided by its distributors.

ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,10X2.36X0.07 IN, PLASTICASE STYLE D
Prices valid while supplies last, No Back orders avaialble for this item. Obsoleted 2026BUD Plasticase Style D Plastic Case (2.6 X 10.2 X 7.1 In) Item Number : PC-11482-A
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:65Mm; Anchura Externa - Métrico:260Mm; Profundidad Externa - Métrico:180Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PC-11482-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11482A