Bud Industries PBS-11327-B

Enclosure, Utility, Plastic, 9V Batt, 6.30X3.75X1.41, Gray, Plastibox Style D
$ 11.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PBS-11327-B.

Master Electronics

Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPS-11292-B
PS Series 5.62 inch x 3.25 inch x 5.32 inch Textured Body Style D Plastic Box
Bud IndustriesPBS-11294-B
ENCLOSURE, UTILITY, PLASTIC,9V BATT,5.62X3.25X1.50,BLACK, PLASTIBOX STYLE B
Bud IndustriesPS-11543-B
Bud Industries PS-11543-B Plastibox Style F Electronic Enclosure, Black, 1.5x3.3x5.6 in
Serpac251,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 5.62X3.25X1.5 IN, IP40, S SERIES
Serpac231,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 4.38X3.25X1.5 IN, IP40, S SERIES
Serpac251I,BK
Enclosure Black ABS Hand Held Split Sides 5.620" L x 3.250" W x 1.500" H I-Plate Insert Area

Descriptions

Descriptions of Bud Industries PBS-11327-B provided by its distributors.

ENCLOSURE, UTILITY, PLASTIC,9V BATT,6.30X3.75X1.41,GRAY, PLASTIBOX STYLE D
BUD Plastibox Style A Series Plastic Electronic Enclosure with Battery Compartment Black (5.6 X 3.3 X 1.5 In) Item Number : PBS-11327-B
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:143Mm; Anchura Externa - Métrico:83Mm; Profundidad Externa - Métrico:38Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PBS-11327-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBS11327B