Bud Industries PS-11292-B

Enclosure 5.62 in. H x 3.25 in. W x 1.50 in. D Non-Metallic Black/Textured ABS
$ 9.826
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PS-11292-B.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-14.46%

Related Parts

Bud IndustriesPBS-11294-B
ENCLOSURE, UTILITY, PLASTIC,9V BATT,5.62X3.25X1.50,BLACK, PLASTIBOX STYLE B
Bud IndustriesPS-11543-B
Bud Industries PS-11543-B Plastibox Style F Electronic Enclosure, Black, 1.5x3.3x5.6 in
Serpac251I,BK
Enclosure Black ABS Hand Held Split Sides 5.620" L x 3.250" W x 1.500" H I-Plate Insert Area
Serpac231,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 4.38X3.25X1.5 IN, IP40, S SERIES
Serpac151I,BK
Enclosure Black ABS Hand Held Split Sides 5.620" L x 3.250" W x 1.500" H I-Plate Insert Area
Bud IndustriesPT-11657-MB
ENCLOSURE, FLANGED, PANEL MNT, ABS, UL945VA, BLACK,5.62X3.25X1.38IN, PLASTIBOX STYLE H

Descriptions

Descriptions of Bud Industries PS-11292-B provided by its distributors.

Enclosure 5.62 in. H x 3.25 in. W x 1.50 in. D Non-Metallic Black/Textured ABS
Plastibox Style B Series Plastic Electronic Enclosure with Smooth Insert Black PS-11292-B, Plastibox Style B Series Plastic Electronic Enclosure with Smooth Insert Black (1.5 X 3.3 X 5.6 In)
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:143Mm; Anchura Externa - Métrico:83Mm; Profundidad Externa - Métrico:38Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PS-11292-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS-11292-B.
  • PS11292B