Bud Industries PB-1575

Enclosure, Potting Box, Desktop, Abs, UL94V0, Black, 3.03X2.03X0.9 in, Style A
$ 12.891
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1575.

Sager Electronics

Datasheet1 page18 years ago

Future Electronics

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.82%

Related Parts

Bud IndustriesPB-1575-TF
Bud Industries PB-1575-TF Potting Box Style B, Flanges, Plastic, 3x2x0.9 in
Bud IndustriesCU-789
Enclosure 3.05 in. H x 2.05 in. W x 0.90 in. D Non-Metallic Black ABS
Bud IndustriesCU-789-MB
Plastic Enclosure 3.05 in. H x 2.05 in. W x 0.90 in. D ABS Plastic Black
Hammond1551KBK
ABS enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KBK
Hammond1591MFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.34X2.2X0.83 IN,1591 SERIES
Hammond1591ASBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm

Descriptions

Descriptions of Bud Industries PB-1575 provided by its distributors.

ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94V0, BLACK, 3.03X2.03X0.9 IN, STYLE A
ENCLOSURE, POTTING BOX, PLASTIC, BLACK; Enclosure Type: Potting Box; Enclosure Material: ABS; External Height - Metric: 76.2mm; External Width - Metric: 51mm; External Depth - Metric: 23mm; IP Rating: -; Body
Enclosure, Potting Box, Plastic, Black; Tipo De Envolvente:Potting Box; Altura Externa - Métrico:76Mm; Anchura Externa - Métrico:51Mm; Profundidad Externa - Métrico:23Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PB-1575

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1575