Bud Industries PB-1553-BF

Enclosure, Potting Box, Panel Mount, Abs, UL94V0, Black, 3X2X0.5 in, Style C
$ 16.73
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1553-BF.

Master Electronics

Datasheet1 page16 years ago

Farnell

Sager Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
+249%

Related Parts

Hammond1551LBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.59 IN, 1551 SERIES
Hammond1551LFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,3.15X1.58X0.59 IN,1551 SERIES
SerpacC2,BK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 1.9X1.25X0.5 IN, C-SERIES
SerpacCH-4BK
ENCLOSURE,BLACK,CH-4-BK, HI-IMPACT ABS PLASTIC
SerpacCH4PC,BK
BOX ABS BLACK 2.265"L X 1.515"W
Hammond1551SBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.97X0.59 IN, 1551 SERIES

Descriptions

Descriptions of Bud Industries PB-1553-BF provided by its distributors.

ENCLOSURE, POTTING BOX, PANEL MOUNT, ABS, UL94V0, BLACK, 3X2X0.5 IN, STYLE C
Fiberglass Box with Knockouts and Clear Cover PTK-18427-C, PC+10% Fiberglass Box with Knockouts and Clear Cover (9.8 X 3.2 X 3.4 In)
BOX, POTTING, ABS; Enclosure Type:Potting Box; Enclosure Material:ABS; External Height - Metric:76.2mm; External Width - Metric:50.8mm; External Depth - Metric:12.7mm; IP Rating:-; Body Colour:Black; NEMA Rating:-; Exter
Enclosure, Potting Box, Plastic, Black; Tipo De Envolvente:Potting Box; Altura Externa - Métrico:76.2Mm; Anchura Externa - Métrico:50.8Mm; Profundidad Externa - Métrico:12.7Mm; Color De La Carcaza:Negro; Ip:Not Rated |Bud Industries PB-1553-BF
BOX, POTTING, ABS; Enclosure Material:Polyurethane; Enclosure Type:Potting Box; External Height:7.62mm; Width, External:20.62mm; External Depth:20.62mm; Enclosure Colour:Black; Colour:Black; External Length / Height:7.62mm; Material:Polyurethane; Standard:Adhesive Surface

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB-1553-BF.
  • PB1553BF