Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1551LFLBK

ABS miniature enclosure, (L x W x H) 80 x 40 x 15 mm, black (RAL 9005), IP54, 1551LFLBK

$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551LFLBK.

Farnell

Datasheet1 page18 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+67.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1551LBK
ABS miniature enclosure, (L x W x H) 80 x 40 x 15 mm, black (RAL 9005), IP54, 1551LBK
Hammond1551QFLBK
ABS miniature enclosure, (L x W x H) 40 x 40 x 15 mm, black (RAL 9005), IP54, 1551QFLBK
Hammond1551QBK
ABS miniature enclosure, (L x W x H) 40 x 40 x 15 mm, black (RAL 9005), IP54, 1551QBK
Bud IndustriesCU-18423-B
Bud Industries CU-18423-B Snap Utility Box, Black, 2.8x2x0.7 in, CU Snap Series
Bud IndustriesCU-18421-B
Bud Industries CU-18421-B Snap Utility Box, Black, 2x2x0.7 in, CU Snap Series
Bud IndustriesHH-3471
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,3.519X1.769X0.15IN, GRABBERSSTYLED

Descriptions

Descriptions of Hammond 1551LFLBK provided by its distributors.

ABS miniature enclosure, (L x W x H) 80 x 40 x 15 mm, black (RAL 9005), IP54, 1551LFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,3.15X1.58X0.59 IN,1551 SERIES
BOX, ABS, FLANGED, BLACK; Enclosure Type: PCB Box; Enclosure Material: ABS; External Height - Metric: 80mm; External Width - Metric: 40mm; External Depth - Metric: 15mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Exter

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM