Bud Industries PA-1107-BT

Panel, Rack, 19 in., 12.25 in., Aluminum, Black Textured, 0.125 in., 8
$ 53.44
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PA-1107-BT.

JRH Electronics

Datasheet1 page12 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+333%

Related Parts

Bud IndustriesPA-1106-BT
Surface Shield Panel Aluminum Black Texture 10.5 in. H x 19.0 in. W
Bud IndustriesPA-1105-BT
NEMA Enclosure with Screw-Down Cover NBD-10462, NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In)
Bud IndustriesPA-1109-BT
Surface Shield Panel Aluminum Black Texture 15.75 in. H x 19.00 in. W
Hammond 6U FLAT ALUMINUM RACK PANEL Part Number PBPA19010BK2 [UPC 62398059870 ]
Hammond 5U FLAT ALUMINUM RACK PANEL Part Number PBPA19008BK2 [UPC 62398059820 ]
Hammond 7U FLAT ALUMINUM RACK PANEL Part Number PBPA19012BK2 [UPC 62398059920 ]

Descriptions

Descriptions of Bud Industries PA-1107-BT provided by its distributors.

PANEL, RACK, 19 IN., 12.25 IN., ALUMINUM, BLACK TEXTURED, 0.125 IN., 8
Slimcab Metal Enclosures for Electronics Black CS-11225-B, Slimcab Metal Enclosures for Electronics Black (1.8 X 17 X 8 In)
Panel, Cabinet Rack, 12.25Inx19In, Aluminum; Material Del Panel:Aluminium; Color De La Carcaza:Negro; Para Usar Con:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures; Altura Externa - Imperial:12.25"; Anchura Externa:19" |Bud Industries PA-1107-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1107BT