Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SC-12100

Bud Industries SC-12100 Sloped Electronics Box, Metal, 4.3x4.9x5 in, Slope Series
$ 38.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SC-12100.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.12%

Related Parts

Hammond 1456CE3WHBU Sloped Enclosure 146 x 102 x 81mm Aluminium Blue/Beige
Hammond1590KBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.921X4.921X3.11 IN, IP54,1590 SERIES
Hammond1550KBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,5.51X4.02X2.85 IN, IP54,1550 SERIES
Bud IndustriesCU-5475-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES
Bud IndustriesAN-2867-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.30 X 3.94 X 3.19, AN-A SERIES
Bud IndustriesCU-4475-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES

Descriptions

Descriptions of Bud Industries SC-12100 provided by its distributors.

Bud Industries SC-12100 Sloped Electronics Box, Metal, 4.3x4.9x5 in, Slope Series
ENCLOSURE, SLOPED, DESKTOP, ALUMINUM, BLACK/WHITE, 4.93 X 5 X 4.25 IN
ENCLOSURE, INSTRUMENT, ALUMINIUM, BLACK; Enclosure Type: Instrument; Enclosure Material: Aluminum; External Height - Metric: 108mm; External Width - Metric: 125mm; External Depth - Metric: 127mm; IP Rating 06M4818
ER - Enclosure, Slope; Aluminu
RS APAC
Econobox with Mounting Bracket Cover Black CU-5477-B, Econobox with Mounting Bracket Cover Black (7.4 X 4.7 X 1.5 In)
Small Metal Cabinets 4.25 x 4.93 x 5
BOX ALUM BLACK/WHT 5"L X 4.93"W
SLOPE ENCL. 4 1/4H X 5W X 5 DP

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC-12100.
  • SC12100