Bud Industries NHC-14157

Bud Industries NHC-14157 Aluminum Chassis Enclosure, 7x17x13 in, ValuLine, ValuLine Series
$ 178.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NHC-14157.

Sager Electronics

Datasheet1 page18 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesHC-14104
ValuLine Chassis Enclosure HC-14104, ValuLine Chassis Enclosure (7 X 17 X 13 In)
Bud IndustriesNHC-14156
Bud Industries NHC-14156 Aluminum Chassis Enclosure, 5.3x17x13 in, ValuLine, ValuLine Series
Bud IndustriesHC-14103
Sloping Panel Steel Enclosure C-1896, Sloping Panel Steel Enclosure (9 X 18.1 X 8.2 In)
ENCLOSURE, CHASSIS, RACK MOUNT, STEEL, WHITE,19 IN., 7U, 15 IN DEPTH, RASE SERIES
Hammond1401P
Steel enclosure, (L x W x H) 356 x 254 x 127 mm, gray (RAL 7032), IP32, 1401P
HammondHJ12126HLP
Clamps Electrical Enclosure, 12 in H, 6 in D, 12 in W, type-3r, type-12, type-13, type-4, Steel

Descriptions

Descriptions of Bud Industries NHC-14157 provided by its distributors.

Bud Industries NHC-14157 Aluminum Chassis Enclosure, 7x17x13 in, ValuLine, ValuLine Series
Fiberglass Enclosure with Stainless-Steel Latch NFL-6634, Fiberglass Enclosure with Stainless-Steel Latch (15.8 X 13.9 X 6.5 In)
BUD ValueLine Aluminum Enclosure, without Handles external size 7.00" x 17.00" x 13.00" with detachable streel mounting brackets and rubber feet included.
Cabinet, Rack Mount, 6.25In, Aluminum White; Envolvente, Material:Aluminio; Tipo De Armario:Montaje Tipo Rack; Altura En Unidades Rack (U):4U; Altura Externa - Imperial:7"; Altura Externa - Métrico:178Mm; Altura Externa:7" |Bud Industries NHC-14157

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NHC14157