Bud Industries NG-9512

Cable Gland, PG-9, Range 0.158-0.252", Nylon, Rubber Seal, NG-95 Series
$ 1.438

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NG-9512.

IHS

Datasheet1 page10 years ago

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+73.78%

Related Parts

Cable Tie Mount, Bolt or, Stud, 8 mm, Black, Nylon 6.6 (Polyamide 6.6), 31.8 mm, 12.2 mm
Cable Tie Mounts For Threaded Studs Rohs Compliant: Yes |Panduit TMSTLHS6-C0
Fixed diameter cable clamp heavy duty 10 screw (M5) 1.12 (28.5mm) bundle black bulk package.

Descriptions

Descriptions of Bud Industries NG-9512 provided by its distributors.

CABLE GLAND, PG-9, RANGE 0.158-0.252", NYLON, RUBBER SEAL, NG-95 SERIES
CABLE GLAND (CLAMP). PG9; Thread Size:PG9; Cable Diameter Min:4mm; Cable Diameter Max:6.4mm; Cable Gland Material:Nylon 6.6 (Polyamide 6.6); Gland Colour:Black; IP / NEMA Rating:NEMA 4X; Product Range:NG Series 83F3333
Cable Gland (Clamp). Pg9; Diámetro De Cable Min:4Mm; Diámetro De Cable Max:6.4Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg9; Material Del Prensa Estopa:Nylon 6.6 (Poliamida 6.6); Color Del Casquillo:Black |Bud Industries NG-9512

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NG-9512.
  • NG9512