Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TMSTLHS6-C0

1-1/4" L, 31/64" W, Black Plastic Cable Tie Mount, PK 100
$ 0.497
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TMSTLHS6-C0.

Master Electronics

Datasheet192 pages21 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-75.71%

Related Parts

Cable Tie Mount, Bolt or, Stud, 8 mm, Black, Nylon 6.6 (Polyamide 6.6), 31.8 mm, 12.2 mm
Cable Tie Mounts Cable Tie Mount .31 (7.9mm) Stud W/R
Cable Accessories Harness Clip with Push Mount Anchor Nylon 6/6 Black

Descriptions

Descriptions of Panduit TMSTLHS6-C0 provided by its distributors.

1-1/4" L, 31/64" W, Black Plastic Cable Tie Mount, PK 100
Cable Tie Mounts Cable Tie Mount .25 (6.4mm) Stud W/R
STUD TIE MOUNT; Length / Height, External:24.1mm; Width, External:12.2mm; Height:24.1mm; Material:Weather Resistant Nylon; Colour:Black; Diameter, Fixing Hole:6mm; Length, Body:31.8mm; Pack Size:100
The cable tie mount in black is installed onto a .25" (6.4mm) stud. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMSTLHS6C0