Bud Industries NG-9511

Connector Accessory, 0.118in Min Cable Dia, 0.169in Max Cable Dia, Cable Gland, Nylon66
$ 1.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NG-9511.

JRH Electronics

Datasheet1 page10 years ago

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-16.12%

Related Parts

Cable Tie Mount, Bolt or, Stud, 8 mm, Black, Nylon 6.6 (Polyamide 6.6), 31.8 mm, 12.2 mm
Cable Tie Mounts For Threaded Studs Rohs Compliant: Yes |Panduit TMSTLHS6-C0
Fixed diameter cable clamp heavy duty 10 screw (M5) 1.12 (28.5mm) bundle black bulk package.

Descriptions

Descriptions of Bud Industries NG-9511 provided by its distributors.

Connector Accessory, 0.118in Min Cable Dia, 0.169in Max Cable Dia, Cable Gland, Nylon66
NG Series PG-7, 0.50 Hole Diameter Cable Gland with a 0.12" to 0.26" Cable Range"
CABLE GLAND (CLAMP), PG7; Thread Size:PG7; Cable Diameter Min:3mm; Cable Diameter Max:4.3mm; Cable Gland Material:Nylon 6.6 (Polyamide 6.6); Gland Colour:Black; IP / NEMA Rating:NEMA 4X; Product Range:NG Series 83F3332
Cable Gland (Clamp), Pg7; Diámetro De Cable Min:3Mm; Diámetro De Cable Max:4.3Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg7; Material Del Prensa Estopa:Nylon 6.6 (Poliamida 6.6); Color Del Casquillo:Black |Bud Industries NG-9511

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NG-9511.
  • NG9511