Bud Industries NBX-10951

BUD SCREWS_ METRIC M4X8MM LG. (PKG 100) Item Number : NBX-10951 Sold in Packs of 100
$ 11.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBX-10951.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
-10.66%

Related Parts

TR FasteningsM412 KHA2MCS50-
SCREW SOCKET, CSK, S/S, A2, M4X12, Pack 50; Thread Size - Imperial:-; Metric:M4; Screw Length:12mm; Fastener Plating:-;
TR FasteningsM420 PRA2MCS100-
SCREW, POZI PAN, S/S, A2, M4X20, Pack 100; Thread Size - Metric:M4; Imperial:-; Screw Length:20mm; Fastener Material:Stainless Steel;
TR FasteningsM416 PRA2MCS100-
M416 PRA2MCS100-;Fasteners & Hardware

Descriptions

Descriptions of Bud Industries NBX-10951 provided by its distributors.

BUD SCREWS_ METRIC M4X8MM LG. (PKG 100) Item Number : NBX-10951 Sold in Packs of 100
Aluminum Enclosure with EMI/RFI Shielding Gasket Black ANS-3821-B, Aluminum Enclosure with EMI/RFI Shielding Gasket Black (6 X 4.4 X 1.2 In)
Fasteners, Screws; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M5; Longitud Del Tornillo:8Mm; Cierre, Acabado:-; Cierre, Material:-; Cantidad En El Paquete:100 |Bud Industries NBX-10951

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBX10951