TR Fastenings M412 KHA2MCS50-

SCREW SOCKET, CSK, S/S, A2, M4X12, Pack 50; Thread Size - Imperial: -; Metric: M4; Screw Length: 12mm; Fastener...
$ 6.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings M412 KHA2MCS50-.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-21.46%

Related Parts

TR FasteningsM420 KRA2MCS100-
SCREW, POZI, CSK, S/S, A2, M4X20, Pack 100; Thread Size - Metric:M4; Imperial:-; Screw Length:20mm; Fastener Material:Stainless Steel;
TR FasteningsM412 KRA2MCS100-
SCREW, POZI, CSK, S/S, A2, M4X12, Pack 100; Thread Size - Metric:M4; Imperial:-; Screw Length:12mm; Fastener Material:Stainless Steel;
TR FasteningsM412 SOA2CSS50-
SCREW SOCKET, CAP, S/S, A2, M4X12, Pack 50; Thread Size - Imperial:-; Metric:M4; Screw Length:12mm; Fastener Plating:-;

Descriptions

Descriptions of TR Fastenings M412 KHA2MCS50- provided by its distributors.

SCREW SOCKET, CSK, S/S, A2, M4X12, Pack 50; Thread Size - Imperial:-; Metric:M4; Screw Length:12mm; Fastener Plating:-;
M412 KHA2MCS50-;Fasteners & Hardware
Avnet Japan

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M412KHA2MCS50-