Bud Industries NBF-32426

Bud Industries NBF-32426 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 15.8x11.8x6.3 in
$ 99.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32426.

Electro Sonic

Datasheet1 page8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+4.03%

Related Parts

Bud IndustriesNBF-32326
Bud Industries NBF-32326 NEMA Enclosure, Poly PTB Blend, 15.8x11.8x6.3 in, NBF Series NEMA Box
Bud IndustriesNBF-32226
Bud Industries NBF-32226 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 15.8x11.8x6.3 in
Bud IndustriesNBF-32126
Enclosure 15.74 in. H x 11.81 in. W x 6.29 in. D Non-Metallic Light Gray ABS/PC NEMA 1/2/4/4X

Descriptions

Descriptions of Bud Industries NBF-32426 provided by its distributors.

Bud Industries NBF-32426 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 15.8x11.8x6.3 in
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, CLEAR DOOR,15.75X11.81X6.30
ENCLOSURE, WALL MOUNT, PBT/PC LIGHT GRAY; Enclosure Type: Wall Mount; Enclosure Material: PBT, Polycarbonate; External Height - Metric: 400mm; External Width - Metric: 300mm; External Depth - Metric: 160mm; IP Rating: IP66; Body Color: Grey
Enclosure, Wall Mount, Pbt/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:400Mm; Anchura Externa - Métrico:300Mm; Profundidad Externa - Métrico:160Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32426

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32426