Bud Industries NBF-32316

Bud Industries NBF-32316 NEMA Enclosure, Poly PTB Blend, 12x8x5.2 in, NBF Series NEMA Box
$ 53.438
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32316.

Future Electronics

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
-25.80%

Related Parts

Bud IndustriesNBF-32116
Bud Industries NBF-32116 NEMA Enclosure, ABS Poly Blend, 12x8x5.2 in, NBF Series NEMA Box
Bud IndustriesNBF-32216
Bud Industries NBF-32216 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 12x8x5.2 in
Bud IndustriesNBF-32416
Bud Industries NBF-32416 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 12x8x5.2 in
HammondRS5805
ABS enclosure, (L x W x H) 250 x 200 x 130 mm, light gray (RAL 7035), IP65, RS5805

Descriptions

Descriptions of Bud Industries NBF-32316 provided by its distributors.

Bud Industries NBF-32316 NEMA Enclosure, Poly PTB Blend, 12x8x5.2 in, NBF Series NEMA Box
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, SOLID DOOR,11.81X7.87X5.11
Enclosure, Wall Mount, Pbt/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:300Mm; Anchura Externa - Métrico:200Mm; Profundidad Externa - Métrico:130Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32316

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32316