Bud Industries NBF-32310

NEMA Enclosure Poly PTB Blend NBF-32310, NEMA Enclosure Poly PTB Blend (5.9 X 5.9 X 3.5 In)
$ 24.622
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32310.

Farnell

Datasheet1 page15 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.51%

Related Parts

Bud IndustriesNBF-32410
Bud Industries NBF-32410 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.9x5.9x3.5 in
Bud IndustriesNBF-32110
Bud Industries NBF-32110 NEMA Enclosure, ABS Poly Blend, 5.9x5.9x3.5 in, NBF Series NEMA Box
Bud IndustriesNBF-32210
Bud Industries NBF-32210 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 5.9x5.9x3.5 in
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Hammond1555P2GY
Watertight Enclosure 1555 120x120x80.5mm Grey / Light Grey Polycarbonate IP66
Hammond1554S2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray

Descriptions

Descriptions of Bud Industries NBF-32310 provided by its distributors.

NEMA Enclosure Poly PTB Blend NBF-32310, NEMA Enclosure Poly PTB Blend (5.9 X 5.9 X 3.5 In)
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, SOLID DOOR,5.91X5.91X3.54
ENCLOSURE, WALL MOUNT, PBT/PC LIGHT GRAY; Enclosure Type:Wall Mount; Enclosure Material:PBT, Polycarbonate; External Height - Metric:149.9mm; External Width - Metric:150mm; External Depth - Metric:90mm; IP Rating:IP66 73
Enclosure, Wall Mount, Pbt/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:150Mm; Anchura Externa - Métrico:150Mm; Profundidad Externa - Métrico:90Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32310

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF-32310.
  • NBF32310
  • NBF32310.