Bud Industries NBF-32110

Enclosure 5.90 in. H x 5.90 in. W x 3.54 in. D Non-Metallic Light Gray ABS/PC NEMA 1/2/4/4X
$ 23.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32110.

Master Electronics

Datasheet1 page15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNBF-32310
NEMA Enclosure Poly PTB Blend NBF-32310, NEMA Enclosure Poly PTB Blend (5.9 X 5.9 X 3.5 In)
Bud IndustriesNBF-32410
Bud Industries NBF-32410 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.9x5.9x3.5 in
Bud IndustriesNBF-32210
Bud Industries NBF-32210 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 5.9x5.9x3.5 in
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Hammond1554S2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray
Hammond1554T2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.1 x 4.7 x 3.5 Inch Light Gray

Descriptions

Descriptions of Bud Industries NBF-32110 provided by its distributors.

Enclosure 5.90 in. H x 5.90 in. W x 3.54 in. D Non-Metallic Light Gray ABS/PC NEMA 1/2/4/4X
Bud Industries NBF-32110 NEMA Enclosure, ABS Poly Blend, 5.9x5.9x3.5 in, NBF Series NEMA Box
ENCLOSURE, NEMA 4X, IP66,ABS/PC, UL94-5VA, INDOOR, SOLID DOOR,5.91 X 5.91 X 3.54
Enclosure, Wall Mount, Abs/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:90Mm; Anchura Externa - Métrico:150Mm; Profundidad Externa - Métrico:150Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32110
ENCLOSURE, WALL MOUNT, ABS/PC LIGHT GRAY; ENCLOSURE, WALL MOUNT, ABS/PC LIGHT GRAY; Enclosure Type:Wall Mount; Enclosure Material:ABS / Polycarbonate; Body Color:Grey; External Height - Imperial:3.54"; External Height - Metric:90mm; External Width - Imperial:5.9"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32110