Bud Industries NBF-32308

NEMA Enclosure Poly PTB Blend NBF-32308, NEMA Enclosure Poly PTB Blend (10.6 X 3.9 X 2.8 In)
$ 28.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32308.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-0.03%

Related Parts

Bud IndustriesNBF-32408
Bud Industries NBF-32408 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 10.6x3.9x2.8 in
Bud IndustriesNBF-32108
NEMA Enclosure ABS Poly Blend NBF-32108, NEMA Enclosure ABS Poly Blend (10.6 X 3.9 X 2.8 In)
Bud IndustriesNBF-32208
Bud Industries NBF-32208 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 10.6x3.9x2.8 in
Hammond1554U2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 7.9 x 4.7 x 3.5 Inch Clear
Hammond1555U2GY
ENCLOSURE, BOX/LID, POLYCARBONATE, GRAY, 7.9X4.7X3.5 IN, IP66, STYLEDLID, 1555
Hammond1554U2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.9 x 4.7 x 3.5 Inch Light Gray

Descriptions

Descriptions of Bud Industries NBF-32308 provided by its distributors.

NEMA Enclosure Poly PTB Blend NBF-32308, NEMA Enclosure Poly PTB Blend (10.6 X 3.9 X 2.8 In)
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, SOLID DOOR,10.63X3.93X2.75
ENCLOSURE, WALL MOUNT, PBT/PC LIGHT GRAY; Enclosure Type: Wall Mount; Enclosure Material: PBT, Polycarbonate; External Height - Metric: 270mm; External Width - Metric: 100mm; External Depth - Metric: 70mm; IP Rating: IP66; Body Color: Grey
Enclosure, Wall Mount, Pbt/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:270Mm; Anchura Externa - Métrico:100Mm; Profundidad Externa - Métrico:70Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32308

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32308