Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554U2GYCL

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 7.9 x 4.7 x 3.5 Inch Clear
$ 29.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554U2GYCL.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page19 years ago

Farnell

Master Electronics

Mouser

Burklin Elektronik

Inventory History

3 month trend:
+12.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1555U2GY
Polycarbonate enclosure, (L x W x H) 200 x 120 x 90 mm, light gray (RAL 7035), IP66, 1555U2GY
Hammond1554U2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.9 x 4.7 x 3.5 Inch Light Gray
Hammond1554T2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.1 x 4.7 x 3.5 Inch Light Gray
Bud IndustriesNBB-15240
ENCLOSURE, ABS PLASTIC, POLYURETHANE GASKET, LIGHT GRAY, NEMA 4X, NBF SERIES
Bud IndustriesPN-1334-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 7.97 X 4.72 X 2.95IN, PN SERIES
Bud IndustriesNBF-32406
Bud Industries NBF-32406 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 7.9x3.9x2.8 in

Descriptions

Descriptions of Hammond 1554U2GYCL provided by its distributors.

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 7.9 x 4.7 x 3.5 Inch Clear
Polycarbonate enclosure, (L x W x H) 200 x 120 x 90 mm, light gray (RAL 7035), IP66, 1554U2GYCL
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,7.9X4.7X3.5IN, NEMA13,1554 SERIES
Hammond 1554U2GYCL Watertight PC Enclosure Clear Lid 200 x 120 x 90mm Grey
ENCLOSURE, WATERTIGHT, PC; Enclosure Type: PCB Box; Enclosure Material: Polycarbonate; External Height - Metric: 89mm; External Width - Metric: 119mm; External Depth - Metric: 201mm; IP Rating: IP68; Body Colour: Grey; NEMA Rat
Polycarbonate Plastic Box Clear Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (9.45" x 6.30" x 2.36")

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM