Bud Industries NBF-32042

Bud Industries NBF-32042 NEMA Enclosure, ABS Plastic, 25x21x9.8 in, NBF Series NEMA Box
$ 261.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32042.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page13 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNBF-32040
NEMA Enclosure ABS Poly Blend NBF-32134, NEMA Enclosure ABS Poly Blend (19.7 X 15.8 X 7.9 In)
Bud IndustriesNBF-32242
Enclosure 23.62 in. H x 19.68 in. W x 9.84 in. D Non-Metallic Light Gray ABS/PC NEMA 1/2/4/4X
Bud IndustriesNBF-32342
Bud Industries NBF-32342 NEMA Enclosure, Poly PTB Blend, 25x21x9.8 in, NBF Series NEMA Box
HammondPJ16148L
NEMA 4x Polyester Junction Box Wallmount Enclosure 16.27 x 14.40 x 8.13 Fiberglass Snap Latches
HammondPJ16148H
NEMA 4x Wallmount Polyester Junction Box Enclosure 16.27 x 14.40 x 8.13 Fiberglass Hinged Cover
HammondPJ18168H
NEMA 4x Wallmount Polyester Junction Box Enclosure 18.40 x 16.40 x 8.13 Fiberglass Hinged Cover

Descriptions

Descriptions of Bud Industries NBF-32042 provided by its distributors.

Bud Industries NBF-32042 NEMA Enclosure, ABS Plastic, 25x21x9.8 in, NBF Series NEMA Box
ENCLOSURE, WALL MOUNT, ABS, LIGHT GRAY; Enclosure Type: Wall Mount; Enclosure Material: ABS; External Height - Metric: 250mm; External Width - Metric: 500mm; External Depth - Metric: 600mm; IP Rating: IP66; Body Color: Grey; Product Range: -
Enclosure, Wall Mount, Abs, Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:250Mm; Anchura Externa - Métrico:500Mm; Profundidad Externa - Métrico:600Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBF-32042

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32042