Bud Industries NBF-32342

Bud Industries NBF-32342 NEMA Enclosure, Poly PTB Blend, 25x21x9.8 in, NBF Series NEMA Box
$ 388.655
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32342.

Master Electronics

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-11.43%

Related Parts

Bud IndustriesNBF-32242
Bud Industries NBF-32242 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 25x21x9.8 in
Bud IndustriesNBF-32442
Bud Industries NBF-32442 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 25x21x9.8 in
Bud IndustriesNBF-32246
Bud Industries NBF-32246 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 28.9x21x11 in
HammondPJ16148L
NEMA 4x Polyester Junction Box Wallmount Enclosure 16.27 x 14.40 x 8.13 Fiberglass Snap Latches
HammondPJ16148H
NEMA 4x Wallmount Polyester Junction Box Enclosure 16.27 x 14.40 x 8.13 Fiberglass Hinged Cover
HammondPJ20168L
NEMA 4x Polyester Junction Box Wallmount Enclosure 20x 16x 8.13 Fiberglass Snap Latch

Descriptions

Descriptions of Bud Industries NBF-32342 provided by its distributors.

Bud Industries NBF-32342 NEMA Enclosure, Poly PTB Blend, 25x21x9.8 in, NBF Series NEMA Box
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, SOLID DOOR,24.96X21.02X9.84
Enclosure, Wall Mount, Pbt/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:600Mm; Anchura Externa - Métrico:500Mm; Profundidad Externa - Métrico:250Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32342
ENCLOSURE, WALL MOUNT, PBT/PC LIGHT GRAY; ENCLOSURE, WALL MOUNT, PBT/PC LIGHT GRAY; Enclosure Type:Wall Mount; Enclosure Material:PBT / Polycarbonate; Body Color:Grey; External Height - Imperial:9.84"; External Height - Metric:250mm; External Width - Imperial:19.68"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32342