Bud Industries NBF-32014

Bud Industries NBF-32014 NEMA Enclosure, ABS Plastic, 7.7x7.7x5.7 in, NBF Series NEMA Box
$ 25.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32014.

Future Electronics

Datasheet1 page15 years ago

Inventory History

3 month trend:
-44.00%

Related Parts

Bud IndustriesNBF-32214
Bud Industries NBF-32214 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 7.7x7.7x5.7 in
Bud IndustriesNBF-32114
NEMA Enclosure ABS Poly Blend NBF-32114, NEMA Enclosure ABS Poly Blend (7.7 X 7.7 X 5.7 In)
HammondRP1385
ABS enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1385
HammondRP1385C
ABS enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1385C
HammondRP1380
Polycarbonate enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1380
Bud IndustriesPIP-11774
Bud Industries PIP-11774 Box, PC/Fiberglass, Captive Screws, 7.1x7.1x4.9 in, PIP Series

Descriptions

Descriptions of Bud Industries NBF-32014 provided by its distributors.

Bud Industries NBF-32014 NEMA Enclosure, ABS Plastic, 7.7x7.7x5.7 in, NBF Series NEMA Box
BUD NEMA Enclosure ABS Plastic (7.7 X 7.7 X 5.7 In) Item Number : NBF-32014
ENCLOSURE, WALL MOUNT, ABS, LIGHT GRAY; Enclosure Type:Wall Mount; Enclosure Material:ABS; External Height - Metric:149.9mm; External Width - Metric:180mm; External Depth - Metric:180mm; IP Rating:IP66; Body Color:Gray 7
Enclosure, Wall Mount, Abs, Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:150Mm; Anchura Externa - Métrico:180Mm; Profundidad Externa - Métrico:180Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBF-32014

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32014