What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PIP-11774

Bud Industries PIP-11774 Box, PC/Fiberglass, Captive Screws, 7.1x7.1x4.9 in, PIP Series
$ 26.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PIP-11774.

element14 APAC

Datasheet1 page12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesPTS-25319
NEMA Box Enclosure 6.69 in. H x 5.51 in. W x 3.74 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPTS-25319-C
Die Cast Aluminum Enclosure IPS-3921, Die Cast Aluminum Enclosure (6 X 4.4 X 1.2 In)
Bud IndustriesPTS-25328
IP65 NEMA 4X Box Dark Gray PN-1325-DG, IP65 NEMA 4X Box Dark Gray (8.7 X 5.8 X 2.2 In)
HammondRP1385
Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS with Opaque Lid
HammondRP1385C
Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS with Clear Lid
HammondRP1380
Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Off-White Polycarbonate Opaque Lid

Descriptions

Descriptions of Bud Industries PIP-11774 provided by its distributors.

Bud Industries PIP-11774 Box, PC/Fiberglass, Captive Screws, 7.1x7.1x4.9 in, PIP Series
BUD 7.087 x 7.087 x 4.921 NEMA 4X High impact resistance Gray Polycarbonate (PC) resin 10% glass fiber filled molded IP67 enclosure with, Grey Cover
BOX ENCLOSURE, POLYCARBONATE, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 180mm; External Width - Metric: 180mm; External Depth - Metric: 125mm; IP Rating: IP67; Body Color: Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIP-11774.
  • PIP11774
  • PIP11774.