Bud Industries NBF-32008

Bud Industries NBF-32008 NEMA Enclosure, ABS Plastic, 10.6x3.9x2.8 in, NBF Series NEMA Box
$ 14.561
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32008.

Electro Sonic

Datasheet1 page10 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+50.67%

Related Parts

Bud IndustriesNBF-32006
Bud Industries NBF-32006 NEMA Enclosure, ABS Plastic, 7.9x3.9x2.8 in, NBF Series NEMA Box
Bud IndustriesNBF-32108
NEMA Enclosure ABS Poly Blend NBF-32108, NEMA Enclosure ABS Poly Blend (10.6 X 3.9 X 2.8 In)
Bud IndustriesNBF-32208
Bud Industries NBF-32208 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 10.6x3.9x2.8 in
Hammond1555UGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA13,1555 SERIES
Hammond1554UGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA 13,1554 SERIES
Hammond1591EFLGY
Enclosure Plastic 7.5 x 4.35 x 2.39 Inch Light Gray Flanged Lid Flame Retardant ABS

Descriptions

Descriptions of Bud Industries NBF-32008 provided by its distributors.

Bud Industries NBF-32008 NEMA Enclosure, ABS Plastic, 10.6x3.9x2.8 in, NBF Series NEMA Box
ENCLOSURE, WALL MOUNT, ABS, LIGHT GRAY; Enclosure Type: Wall Mount; Enclosure Material: ABS; External Height - Metric: 69.9mm; External Width - Metric: 100mm; External Depth - Metric: 270mm; IP Rating: IP66; Body Color: Grey
Enclosure, Wall Mount, Abs, Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:70Mm; Anchura Externa - Métrico:100Mm; Profundidad Externa - Métrico:270Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBF-32008

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32008