Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries JB-3961

Enclosure 10.00 in. H x 10.00 in. W x 6.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge

$ 31.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries JB-3961.

Future Electronics

Datasheet1 page15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.32%

Related Parts

Bud IndustriesJB-3961-KO
BUD Junction Box with Knockouts (10 X 10 X 6 In) Item Number : JB-3961-KO
Bud IndustriesJBH-4961-KO
Enclosure, Junction Box, Steel, Gray; |Bud Industries JBH-4961-KO
Bud IndustriesJB-3959
Pull - Junction Enclosure Steel Screw-On Cover 10.00 x 8.00 x 6.00
Hammond1454P
Steel enclosure, (L x W x H) 254 x 127 x 89 mm, black (RAL 9005), IP32, 1454P
Hammond1416E
ENCLOSURE, COMPONENT CASE, STEEL, VENTILATED, SCREWS, KNOCKOUT, GRAY
Hammond1431-29
COVER, STEEL, STEEL, GREY, 11.6 IN., 8 IN., 20 GA., POWDER PAINT

Descriptions

Descriptions of Bud Industries JB-3961 provided by its distributors.

Enclosure 10.00 in. H x 10.00 in. W x 6.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
6.000 L x 10.000 W X 6.000, Gray Cover Included, Steel Metal Box
Bud Industries JB-3961 Junction Box, 10x10x6 in, JB Series
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
JUNCTION BOX, STEEL, 10 X 10 X 6IN, NEMA 1, JB SERIES

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • JB3961