Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries IPS-3935

Die Cast Aluminum Enclosure IPS-3935, Die Cast Aluminum Enclosure (10.3 X 7.7 X 3.5 In)

$ 44.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPS-3935.

Farnell

Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.17%

Related Parts

Bud IndustriesIPS-3931
Bud Industries IPS-3931 Enclosure, Die Cast Aluminum, 8x5.6x3.2 in, IPS Series
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
Bud IndustriesIPS-3919
Enclosure 7.87 in. H x 5.91 in. W x 2.95 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
Hammond1550J
Enclosure; Box-Lid; Aluminum; Diecast; Natural; 10.83x6.89x2.46 In; IP54; 1550 Series
Hammond1550WJ
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Aluminium IP66
Hammond1590F
Aluminum die cast enclosure, (L x W x H) 188 x 188 x 67 mm, natural, IP54, 1590F

Descriptions

Descriptions of Bud Industries IPS-3935 provided by its distributors.

Die Cast Aluminum Enclosure IPS-3935, Die Cast Aluminum Enclosure (10.3 X 7.7 X 3.5 In)
ENCLOSURE, NEMA4X, IP67,DIECASTALUM, RECESSEDCOVER, NAT,10.31X7.17X3.54,IPS SERIES
ENCLOSURE, ALUMINIUM ALLOY, UNFINISHED
BOX ALUM NAT 10.315"L X 7.165"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS3935