Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries IPS-3931

Bud Industries IPS-3931 Enclosure, Die Cast Aluminum, 8x5.6x3.2 in, IPS Series
$ 32.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPS-3931.

Electro Sonic

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.85%

Related Parts

Bud IndustriesIPS-3927
Bud Industries IPS-3927 Enclosure, Die Cast Aluminum, 6.4x6.4x3.2 in, IPS Series
Bud IndustriesAN-2867-A
BUD Aluminum Enclosure with Mounting Flanges (6.3 X 3.9 X 3.2 In) Item Number : AN-2867-A
Bud IndustriesAN-2866-A
BUD Aluminum Enclosure with Mounting Flanges (6.3 X 3.9 X 2.4 In) Item Number : AN-2866-A
Hammond1590R1
Aluminum die cast enclosure, (L x W x H) 192 x 111 x 61 mm, natural, IP54, 1590R1
Hammond1590D
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.402X4.724X2.214 IN, IP54,1590 SERIES
Hammond1590WE
Enclosure Watertight Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum No Mounting Flanges

Descriptions

Descriptions of Bud Industries IPS-3931 provided by its distributors.

Bud Industries IPS-3931 Enclosure, Die Cast Aluminum, 8x5.6x3.2 in, IPS Series
ENCLOSURE, NEMA4X, IP67,DIECASTALUM, RECESSEDCOVER, NAT,7.95X5.59X3.15,IPS SERIES
ENCLOSURE, ALUMINIUM ALLOY, UNFINISHED;; ENCLOSURE, ALUMINUM ALLOY, UNFINISHED; Enclosure Type:Box; Enclosure Material:Aluminium Alloy; Body Color:Unfinished; External Height - Imperial:7.95"; External Width - Imperial:5.59"; External Depth - Imperial:3.15"; IP Rating:67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS3931