Bud Industries IPS-3919

Enclosure 7.87 in. H x 5.91 in. W x 2.95 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
$ 45.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPS-3919.

Electro Sonic

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.51%

Related Parts

Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
Bud IndustriesIPS-3929
Bud Industries IPS-3929 Enclosure, Die Cast Aluminum, 8x5.6x2.2 in, IPS Series
Bud IndustriesIPS-3931
Bud Industries IPS-3931 Enclosure, Die Cast Aluminum, 8x5.6x3.2 in, IPS Series
Hammond1590F
Hammond Die Cast Aluminum Enclosure, 188mm × 188mm × 67mm, 1590 Series, IP54, Natural, Shielded
Hammond1550E
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,6.73X4.76X2.01 IN, IP54,1550 SERIES
Hammond1590R1
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.559X4.37X2.382 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries IPS-3919 provided by its distributors.

Enclosure 7.87 in. H x 5.91 in. W x 2.95 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
ENCLOSURE, NEMA4X, IP67,DIECASTALUM, RECESSEDCOVER, NAT,7.87X5.91X2.95,IPS SERIES
ENCLOSURE, ALUMINIUM ALLOY, UNFINISHED;; ENCLOSURE, ALUMINUM ALLOY, UNFINISHED; Enclosure Type:Box; Enclosure Material:Aluminium Alloy; Body Color:Unfinished; External Height - Imperial:7.87"; External Width - Imperial:5.91"; External Depth - Imperial:2.95"; IP Rating:67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS3919