Hammond 1590R1

Aluminum die cast enclosure, (L x W x H) 192 x 111 x 61 mm, natural, IP54, 1590R1
$ 19.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590R1.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+41.13%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590R1FL
Aluminum die cast enclosure, (L x W x H) 192 x 112 x 61 mm, natural, IP54, 1590R1FL
Hammond1590R
Aluminum die cast enclosure, (L x W x H) 192 x 111 x 57 mm, natural, IP54, 1590R
Hammond1590WR1
Enclosure, Diecast, Light Duty, Watertight, Instrument, 57 Mm, 192 Mm, 115 Mm, Aluminium
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-6707
Bud Industries CN-6707 Die Cast Aluminum Enclosure, Mountable, 5.5x4x3.1 in, CN Series

Descriptions

Descriptions of Hammond 1590R1 provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 192 x 111 x 61 mm, natural, IP54, 1590R1
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.559X4.37X2.382 IN, IP54,1590 SERIES
Enclosure Diecast 7.55 x 4.39 x 2.4 Inch Natural Aluminum No Mounting Flanges
Die Cast Enclosure 1590 192x111.25x60.75mm Die-Cast Aluminium Natural IP54
enclosure - diecast 192 X 111 X 60MM ALM BOX (7.55 x 4.39 x 2.4) Hammond PN 1590R1 : UPC [623980998596] Color: Natural Aluminum
BOX, DIECAST, IP54, 192X111X57MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 192mm; External Width - Metric: 111mm; External Depth - Metric: 57mm; IP Rating: IP54; Body Colour: Natur

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM