Hammond 1550E

Enclosure, Box-lid, Aluminum, Diecast, Natural, 6.73X4.76X2.01 in, IP54, 1550 Series
$ 13.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550E.

HQonline

Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+49.29%

Supply Chain

Introduction Date2023-06-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1550G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,8.74X5.75X2.01 IN, IP54,1550 SERIES
Hammond1590CE
Aluminum die cast enclosure, (L x W x H) 120 x 100 x 65 mm, natural, IP54, 1590CE
Hammond1590TRPC
Hammond 1590TRPC Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Natural
Bud IndustriesCU-474
Enclosure 4.75 in. H x 4.75 in. W x 2.33 in. D Aluminum Natural ADC-12
Bud IndustriesCU-5474
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.75X4.75X2.33 IN, ECONOBOX SERIES
Bud IndustriesCU-247
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1550E provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,6.73X4.76X2.01 IN, IP54,1550 SERIES
Hammond 1550E IP54 Diecast Aluminium Enclosure Natural (171 x 121 x 55mm)
Die Cast Enclosure 1550 171x121x55.1mm Die-Cast Aluminium Aluminium IP54
diecast aluminum enclosure DIECAST BOX 1550 SERIES (6.73 x 4.76 x 2.01) Hammond PN 1550E : UPC [623980057408] Color: Natural Aluminum
BOX, DIECAST, 55X121X171MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 171mm; External Width - Metric: 121mm; External Depth - Metric: 55mm; IP Rating: IP54; Body Colour: Natural; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM