Bud Industries IP-6131

Econobox Aluminum Box Gray CU-247-G, Econobox Aluminum Box Gray (7.4 X 4.7 X 2.2 In)
$ 26.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IP-6131.

Electro Sonic

Datasheet1 page21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.93%

Related Parts

Bud IndustriesIP-6130
Bud Industries IP-6130 Instrument Case, Plastic, 2.6x8.8x6.5 in, IP Series
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesPC-11408
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,7.75X2.31X0.09 IN, PLASTICASESTYLE A
Hammond1554SGY
ABS enclosure, (L x W x H) 160 x 160 x 89 mm, light gray (RAL 7035), IP66, 1554SGY
Hammond1555SGY
ABS enclosure, (L x W x H) 160 x 160 x 89 mm, light gray (RAL 7035), IP66, 1555SGY
HammondRP1465
ABS enclosure, (L x W x H) 220 x 165 x 85 mm, light gray (RAL 7035), IP65, RP1465

Descriptions

Descriptions of Bud Industries IP-6131 provided by its distributors.

Econobox Aluminum Box Gray CU-247-G, Econobox Aluminum Box Gray (7.4 X 4.7 X 2.2 In)
Enclosure, Instrument, Plastic, Gray; Tipo De Envolvente:Instrument; Altura Externa - Métrico:90Mm; Anchura Externa - Métrico:225Mm; Profundidad Externa - Métrico:166Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries IP-6131
ENCLOSURE, INSTRUMENT, PLASTIC, GRAY; En; ENCLOSURE, INSTRUMENT, PLASTIC, GRAY; Enclosure Type:Instrument; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:3.54"; External Width - Imperial:8.85"; External Depth - Imperial:6.52"; Enclosure Type:Instrument

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IP6131