Bud Industries HP-3662-B

Enclosure, Ergonomic, Handheld, Abs, UL94HB, Black, 4.41X2.6X0.83 in, Hp Series
$ 3.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HP-3662-B.

Electro Sonic

Datasheet1 page6 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesHP-3660-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 3.62X2.6X0.83 IN, HP SERIES
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesPS-11521-B
Bud Industries PS-11521-B Plastibox Style F Electronic Enclosure, Black, 1x2.3x3.6 in
Hammond1593TBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 4.4X2.6X0.83 IN, RH SERIES
Serpac051I,BK
Enclosure Black ABS Hand Held Cover Included 5.620" L x 3.250" W x 0.900" H I-Plate Insert Area
SerpacWM010I,BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;3.63LX2.27WX.61H IN, BLACK | Serpac WM010I, BK

Descriptions

Descriptions of Bud Industries HP-3662-B provided by its distributors.

ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.41X2.6X0.83 IN, HP SERIES
Bud Industries HP-3662-B Handheld Box, Style 3, Plastic, 4.4x2.6x0.8 in, HP Series
BUD Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In) Item Number : HP-3662-B
Utilibox Style L Plastic Utility Box CU-1931-MB, Utilibox Style L Plastic Utility Box (3.1 X 2.1 X 1.1 In)
BOX ABS BLACK 4.409"L X 2.618"W
Enclosure, Hand Held, Plastic, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:112Mm; Anchura Externa - Métrico:66Mm; Profundidad Externa - Métrico:21Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries HP-3662-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HP3662B