Bud Industries HH-3640

Enclosure, Abs Plastic, UL94-V0, Hand Held, Snap Together, Black, 3.03LX1.93W, 1.05D
$ 2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HH-3640.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1551HBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 2.36X1.38X0.79 IN, 1551 SERIES
Hammond1591ASBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm
Bud IndustriesHH-3466
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,1.63X1.444X1 IN, GRABBERS STYLE D
Bud IndustriesCU-789
Bud Industries CU-789 Utility Box, Style E, Plastic, 3.1x2.1x0.9 in, Utilibox Series
Bud IndustriesHH-3469
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,2X1.814X1.375 IN, GRABBERS STYLE D

Descriptions

Descriptions of Bud Industries HH-3640 provided by its distributors.

ENCLOSURE, ABS PLASTIC, UL94-V0,HAND HELD, SNAP TOGETHER, BLACK,3.03LX1.93W,1.05D
ENCLOSURE, HAND HELD, PLASTIC, BLACK; Enclosure Type:Hand Held; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:3.03"; External Width - Imperial:1.93"; External Depth - Imperial:1.05"; Enclosure Type:Hand Held
Enclosure, Hand Held, Plastic, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:77Mm; Anchura Externa - Métrico:49Mm; Profundidad Externa - Métrico:27Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries HH-3640

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HH3640