Bud Industries H-9180-B

Cabinet, Accessory, Handle, Aluminum, Clear Anod, 4.00INMOUNTING Center
$ 15.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries H-9180-B.

RS (Formerly Allied Electronics)

Datasheet1 page25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

HammondRMCP1BK
Rack Panel, Black Color, 425mm Product Length, 44mm Product Depth, 13mm Product Height
HammondRMCP1CG
PANEL,1.75 IN(1U) HEIGHT, OFF-WHITE, ALUMINUM, USED WITH RMCS AND RMCV ENCLOSURES
HammondRMCP3CG
PANEL,3.5 IN(2U) HEIGHT, OFF-WHITE, ALUMINUM, USED WITH RMCS AND RMCV ENCLOSURES
Bud IndustriesEXT-9162
Bud Industries EXT-9162 Extruded Enclosure, Aluminum, 0.4x2.2x3.9 in, EXT Series
Bud IndustriesEXT-9163
Extruded Aluminum Enclosure EXT-9163, Extruded Aluminum Enclosure (0.5 X 2.4 X 3.9 In)
Bud IndustriesTBC-14252
Aluminum Non Vented 17.062 x 16.79 x 0.437 Chassis Rak-Mount Enclosure Cover"

Descriptions

Descriptions of Bud Industries H-9180-B provided by its distributors.

CABINET, ACCESSORY, HANDLE, ALUMINUM, CLEAR ANOD,4.00INMOUNTING CENTER
Utilibox Style E Plastic Utility Box with Mounting Flanges CU-792-MB, Utilibox Style E Plastic Utility Box with Mounting Flanges (4.1 X 1.8 X 1 In)
Handle; Fixing Centers:4"; Mango, Material:Aluminio; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:8-32; Altura Externa - Imperial:5"; Altura Externa - Métrico:127Mm; Anchura Externa - Imperial:0.5" |Bud Industries H-9180-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • H9180B