Bud Industries EXN-23364-BK

Bud Industries EXN-23364-BK Extruded Enclosure, Aluminum, Black, 2.4x7x5.1 in, EXN Series
$ 41.635
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23364-BK.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
-1.18%

Related Parts

Bud IndustriesEXN-23363-RD
Bud Industries EXN-23363-RD Extruded Enclosure, Aluminum, Red, 2.4x7x3.5 in, EXN Series
Bud IndustriesEXN-23363-GD
Bud Industries EXN-23363-GD Extruded Enclosure, Aluminum, Gold, 2.4x7x3.5 in, EXN Series
Bud IndustriesEXN-23363-BL
Bud Industries EXN-23363-BL Extruded Enclosure, Aluminum, Blue, 2.4x7x3.5 in, EXN Series
Hammond1550WLBK
Black Diecast Aluminum Enclosure 6.51 x 5.02 x 2.85 Inch Black with Gasket
Hammond1590KKBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.902X4.902X2.244 IN, IP54,1590 SERIES
Hammond1550WJBK
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Black IP66

Descriptions

Descriptions of Bud Industries EXN-23364-BK provided by its distributors.

Bud Industries EXN-23364-BK Extruded Enclosure, Aluminum, Black, 2.4x7x5.1 in, EXN Series
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 6.99L X 2.41W X 5.08D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:61.1mm; External Width - Metric:129mm; External Depth - Metric:177.7mm; IP Rating:IP66; Body Color:Black RoHS Compliant: Yes
Aluminum Enclosure with EMI/RFI Shielding Gasket ANS-3825, Aluminum Enclosure with EMI/RFI Shielding Gasket (6.4 X 6.4 X 2.2 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23364BK