Bud Industries EXN-23363-BK

Electronic PCB Enclosure with Gasket 6.99 in. H x 2.41 in. W x 3.5 in. D Extruded Aluminum
$ 36.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23363-BK.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
-5.88%

Related Parts

Bud IndustriesEXN-23364-GD
Bud Industries EXN-23364-GD Extruded Enclosure, Aluminum, Gold, 2.4x7x5.1 in, EXN Series
Bud IndustriesEXN-23366-BKP
Electronic PCB Enclosure with Gasket 6.99 in. H x 2.41 in. W x 8.23 in. D Extruded Aluminum
Bud IndustriesEXN-23366-RD
Bud Industries EXN-23366-RD Extruded Enclosure, Aluminum, Red, 2.4x7x8.2 in, EXN Series
Hammond1550WLBK
Aluminum die cast enclosure, (L x W x H) 165 x 127 x 72 mm, black (RAL 9005), IP66, 1550WLBK
Aluminum enclosure, (L x W x H) 146 x 102 x 56 mm, blue, IP31, 1456CE2BKBU
Hammond1550WJBK
Aluminum die cast enclosure, (L x W x H) 275 x 175 x 62 mm, black (RAL 9005), IP66, 1550WJBK

Descriptions

Descriptions of Bud Industries EXN-23363-BK provided by its distributors.

Electronic PCB Enclosure with Gasket 6.99 in. H x 2.41 in. W x 3.5 in. D Extruded Aluminum
Bud Industries EXN-23363-BK Extruded Enclosure, Aluminum, Black, 2.4x7x3.5 in, EXN Series
ELECTRONIC ENCLOSURE, ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:61.1mm; External Width - Metric:89mm; External Depth - Metric:177.7mm; IP Rating:IP66; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23363BK