Bud Industries EXN-23362-BLP

Bud Industries EXN-23362-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.6x5.8x8.2 in
$ 34.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23362-BLP.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23361-SVP
ALUMINUM ENCLOSURE, IP66, ANODIZED, CLEAR, 5.77L X 1.64W X 6.65D, EXN SERIES
Bud IndustriesEXN-23361-GDP
Bud Industries EXN-23361-GDP Extruded Enclosure, Aluminum, Plastic Cover, Gold, 1.6x5.8x6.7 in
Bud IndustriesEXN-23361-BLP
Bud Industries EXN-23361-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.6x5.8x6.7 in
Hammond1455NC1601
Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455NC1601
Hammond1455NC1602
Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455NC1602
Hammond1455NC2201
EXTRUDED ALUMINUM ENCLOSURE;CLEAR ANODIZED;220MM L;OPEN BEZEL;ALUMINUM ENDPLATE

Descriptions

Descriptions of Bud Industries EXN-23362-BLP provided by its distributors.

Bud Industries EXN-23362-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.6x5.8x8.2 in
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 5.77LX1.64WX8.23D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM/PC, BLUE; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:41.61mm; External Width - Metric:209mm; External Depth - Metric:146.6mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23362BLP