Bud Industries EXN-23358-BK

Bud Industries EXN-23358-BK Extruded Enclosure, Aluminum, Black, 2x4.5x6.7 in, EXN Series
$ 31.315
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23358-BK.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
-26.54%

Related Parts

Bud IndustriesEXN-23357-RD
Bud Industries EXN-23357-RD Extruded Enclosure, Aluminum, Red, 2x4.5x4.7 in, EXN Series
Bud IndustriesEXN-23357-SV
Bud Industries EXN-23357-SV Extruded Enclosure, Aluminum, Silver, 2x4.5x4.7 in, EXN Series
Bud IndustriesEXN-23357-GD
Bud Industries EXN-23357-GD Extruded Enclosure, Aluminum, Gold, 2x4.5x4.7 in, EXN Series
Hammond1550WEBK
Aluminum die cast enclosure, (L x W x H) 172 x 121 x 51 mm, black (RAL 9005), IP66, 1550WEBK
Hammond1590DBK
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 52 mm, black (RAL 9005), IP54, 1590DBK
Hammond1590DFLBK
Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP54, 1590DFLBK

Descriptions

Descriptions of Bud Industries EXN-23358-BK provided by its distributors.

Bud Industries EXN-23358-BK Extruded Enclosure, Aluminum, Black, 2x4.5x6.7 in, EXN Series
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 4.53L X 2.03W X 6.65D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:51.6mm; External Width - Metric:169mm; External Depth - Metric:115.1mm; IP Rating:IP66; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23358BK