Bud Industries EXN-23353-GDP

Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 2.72 in. D Extruded Aluminum
$ 15.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23353-GDP.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23354-BLP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum
Bud IndustriesEXN-23355-GDP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 6.65 in. D Extruded Aluminum
Bud IndustriesEXN-23355-SVP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 6.65 in. D Extruded Aluminum
Hammond1591XXSTBU
Hammond 1591XXSTBU ABS Enclosure Multipurpose Translucent Blue 110 x 82 x 44mm
Hammond1591XXGTBU
Hammond 1591XXGTBU ABS Enclosure Multipurpose Translucent Blue 121 x 94 x 34mm
Hammond1553DTBUBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, TRANSLUCENT BLUE, BLACK,5.8X3.5X0.98 IN

Descriptions

Descriptions of Bud Industries EXN-23353-GDP provided by its distributors.

Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 2.72 in. D Extruded Aluminum
Extruded Aluminum Enclosure Gold with Plastic Cover EXN-23353-GDP, Extruded Aluminum Enclosure Gold with Plastic Cover (1.4 X 4.5 X 2.7 In)
ALUMINUM ENCLOSURE, IP66, ANODIZED, GOLD/CLEAR, 4.48LX1.39WX2.72D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM/PC, GOLD/CLR; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:35.2mm; External Width - Metric:69mm; External Depth - Metric:113.7mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23353GDP