Bud Industries EXN-23355-SVP

Aluminum Enclosure, IP66, Anodized, Clear, 4.48L X 1.39W X 6.65D, Exn Series
$ 21.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23355-SVP.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23354-BLP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum
Bud IndustriesEXN-23354-GDP
Bud Industries EXN-23354-GDP Extruded Enclosure, Aluminum, Plastic Cover, Gold, 1.4x4.5x4.7 in
Bud IndustriesEXN-23354-SVP
ALUMINUM ENCLOSURE, IP66, ANODIZED, CLEAR, 4.48L X 1.39W X 4.69D, EXN SERIES
Hammond1591XXGTBU
Hammond 1591XXGTBU ABS Enclosure Multipurpose Translucent Blue 121 x 94 x 34mm
Hammond1553DTBUBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, TRANSLUCENT BLUE, BLACK,5.8X3.5X0.98 IN
Translucent Blue ABS with Black Soft Side Enclosure and Battery Door 5.8x3.5x.98 Inch

Descriptions

Descriptions of Bud Industries EXN-23355-SVP provided by its distributors.

ALUMINUM ENCLOSURE, IP66, ANODIZED, CLEAR, 4.48L X 1.39W X 6.65D, EXN SERIES
Extruded Aluminum Enclosure Silver with Plastic Cover EXN-23355-SVP, Extruded Aluminum Enclosure Silver with Plastic Cover (1.4 X 4.5 X 6.7 In)
ELECTRONIC ENCLOSURE, ALUM/PC, SILVR/CLR; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:35.2mm; External Width - Metric:169mm; External Depth - Metric:113.7mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23355SVP