Bud Industries ER-16666-RB

Bud Industries ER-16666-RB Add-A-Rack, w/o Sides, Fits ER-16616, Royal Blue, 84.1x22x25.5 in
$ 1,093.765
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16666-RB.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page6 years ago

DigiKey

Mouser

Related Parts

Bud IndustriesER-16511-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (25.3 X 22 X 25.5 IN)
Bud IndustriesER-16612-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (25.3 X 22 X 25.5 IN)
Bud Industries60-2307-RB
BUD Large Cabinet Rack 29.62 x 24.06 x 25.50 (In) with Royal Blue Texture Finish
HAMND RCHS1901724GF1 Racks > TABLE TOP RACK
HAMND RCHS1901024GF1 Racks > TABLE TOP RACK
HAMND RCHS1901424GF1 Racks > TABLE TOP RACK

Descriptions

Descriptions of Bud Industries ER-16666-RB provided by its distributors.

Bud Industries ER-16666-RB Add-A-Rack, w/o Sides, Fits ER-16616, Royal Blue, 84.1x22x25.5 in
Add-A-Rack (Rack w/o sides) Sand - Fits Economizer Rack ER-16625, Add-A-Rack (Rack w/o sides) Sand - Fits Economizer Rack ER-16625 (75.3 X 22 X 30.8 In)
Enclosures; Profundidad Externa - Imperial:25.5"; Profundidad Externa - Métrico:648Mm; Altura Externa - Imperial:84.06"; Altura Externa - Métrico:2135Mm; Altura Del Hueco De Panel - Imperial:78.75"; Altura En Unidades Rack (U):45U |Bud Industries ER-16666-RB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16666RB