Bud Industries ER-16654-S

Bud Industries ER-16654-S Add-A-Rack, w/o Sides, Fits ER-16604, Sand, 66.6x22x18.5 in
$ 955.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16654-S.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page12 years ago

DigiKey

Mouser

Related Parts

Bud IndustriesER-16503-BT
RACK, CABINET, WELDED, COMPLETE,19 IN,30U/52.5IN,17IN DEEP, BLACK, ECONOMIZER SERIES
Bud IndustriesER-16614-BT
RACK, CABINET, WELDED, COMPLETE,19IN,35U/61.25IN,24IN DEEP, BLACK, ECONOMIZER SERIES
Bud IndustriesER-16514-BT
RACK, CABINET, WELDED, COMPLETE,19 IN,35U/61.25IN,24INDEEP, BLACK, ECONOMIZER SERIES
HammondDNRR63LDW
RACK, OPEN, WELDED, 19 IN, 36U/63IN, BLACK, 1530 LB CAP, STEEL, DNRR SERIES
HammondDNRR70HDW
40U 19" Rack Mounting 76.13" Overall Height Welded Open Rack 76.13 x 20 x 15 Inch
HammondDNRR77HDW
44U 19" Rack Mounting 83.13" Overall Height Welded Open Rack 83.13 x 20 x 15 Inch

Descriptions

Descriptions of Bud Industries ER-16654-S provided by its distributors.

Bud Industries ER-16654-S Add-A-Rack, w/o Sides, Fits ER-16604, Sand, 66.6x22x18.5 in
Economizer 19 Inch Cabinet Rack Sand Textured Powder Coated ER-16503-S, Economizer 19 Inch Cabinet Rack Sand Textured Powder Coated (57.8 X 22 X 18.5 In)
Enclosures; Profundidad Externa - Imperial:18.5"; Profundidad Externa - Métrico:470Mm; Altura Externa - Imperial:66.56"; Altura Externa - Métrico:1691Mm; Altura Del Hueco De Panel - Imperial:61.25"; Altura En Unidades Rack (U):35U |Bud Industries ER-16654-S

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16654S