Bud Industries ER-16653-RB

Bud Industries ER-16653-RB Add-A-Rack, w/o Sides, Fits ER-16603, Royal Blue, 57.8x22x18.5 in
$ 908.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16653-RB.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page15 years ago

Mouser

DigiKey

Related Parts

Bud IndustriesSA-1720-RB
Racks & Rack Cabinet Accessories SHELF ASSEMBLY-20.0X22.0
HAMND RCHS1900817GF1 Racks > TABLE TOP RACK
HAMND RCHS1901717GF1 Racks > TABLE TOP RACK
HAMND RCHS1901017GF1 Racks > TABLE TOP RACK
Bud IndustriesER-16622-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (47.3 X 22 X 30.8 IN)
Bud Industries60-2300-RB
BUD Large Cabinet Rack 29.62 x 24.06 x 22.00 (In) with Royal Blue Texture Finish

Descriptions

Descriptions of Bud Industries ER-16653-RB provided by its distributors.

Bud Industries ER-16653-RB Add-A-Rack, w/o Sides, Fits ER-16603, Royal Blue, 57.8x22x18.5 in
Economizer 19 Inch Cabinet Rack Sand Textured Powder Coated ER-16521-S, Economizer 19 Inch Cabinet Rack Sand Textured Powder Coated (25.3 X 22 X 30.8 In)
Enclosures; Profundidad Externa - Imperial:18.5"; Profundidad Externa - Métrico:470Mm; Altura Externa - Imperial:57.81"; Altura Externa - Métrico:1468Mm; Altura Del Hueco De Panel - Imperial:52.5"; Altura En Unidades Rack (U):30U |Bud Industries ER-16653-RB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16653RB