Bud Industries ER-16606-RB

Economizer 19 Inch Cabinet Rack Royal Blue Textured Powder Coated (84.1 X 22 X 18.5 in)
$ 1,181.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16606-RB.

Electro Sonic

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud IndustriesSA-1720-RB
Racks & Rack Cabinet Accessories SHELF ASSEMBLY-20.0X22.0
HAMND RCHS1900817GF1 Racks > TABLE TOP RACK
HAMND RCHS1901717GF1 Racks > TABLE TOP RACK
HAMND RCHS1901017GF1 Racks > TABLE TOP RACK
Bud Industries60-2300-RB
BUD Large Cabinet Rack 29.62 x 24.06 x 22.00 (In) with Royal Blue Texture Finish
Bud IndustriesER-16622-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (47.3 X 22 X 30.8 IN)

Descriptions

Descriptions of Bud Industries ER-16606-RB provided by its distributors.

ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (84.1 X 22 X 18.5 IN)
RACK, CABINET, WELDED, COMPLETE,19 IN,45U/78.75IN,17IN DEEP, BLUE, ECONOMIZER SERIES
Cabinet Racks/Economizer Series 84.06 X 22 X 18.5
Economizer 19 Inch Cabinet Rack Royal Bl
Cabinet Rack Ventilated, 19In, 22In, 45U; Profundidad Externa - Imperial:18.5"; Profundidad Externa - Métrico:470Mm; Altura Externa - Imperial:84.06"; Altura Externa - Métrico:2135Mm; Altura Del Hueco De Panel - Imperial:78.75" |Bud Industries ER-16606-RB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16606RB