Bud Industries ER-16574-S

Rack, Cabinet, Welded, Baying, 19IN, 35U/61.25IN, 29.25IN Deep, Sand, Economizer Series
$ 955.425
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16574-S.

Electro Sonic

Datasheet1 page15 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud IndustriesER-16572-BT
RACK, CABINET, WELDED, BAYING,19 IN,24U/42 IN,29.25IN DEEP, BLACK, ECONOMIZER SERIES
Bud IndustriesER-16622-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (47.3 X 22 X 30.8 IN)
Bud IndustriesER-16576-S
RACK, CABINET, WELDED, BAYING,19IN,45U/78.75IN,29.25IN DEEP, SAND, ECONOMIZER SERIES
RACK, CABINET, KNOCKDOWN,19 IN,24U/42IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES
RACK, CABINET, KNOCKDOWN,19 IN,32U/56IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES
RACK, CABINET, KNOCKDOWN,19 IN,28U/49IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES

Descriptions

Descriptions of Bud Industries ER-16574-S provided by its distributors.

RACK, CABINET, WELDED, BAYING,19IN,35U/61.25IN,29.25IN DEEP, SAND, ECONOMIZER SERIES
Economizer 19 Inch Cabinet Rack Black Textured Powder Coated ER-16513-BT, Economizer 19 Inch Cabinet Rack Black Textured Powder Coated (57.8 X 22 X 25.5 In)
Cabinet Rack, 19In, 22In, 35U; Profundidad Externa - Imperial:30.75"; Profundidad Externa - Métrico:781Mm; Altura Externa - Imperial:66.56"; Altura Externa - Métrico:1691Mm; Altura Del Hueco De Panel - Imperial:61.25" |Bud Industries ER-16574-S

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16574S