Bud Industries ER-16576-S

Rack, Cabinet, Welded, Baying, 19IN, 45U/78.75IN, 29.25IN Deep, Sand, Economizer Series
$ 1,070.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16576-S.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Related Parts

Bud IndustriesER-16624-S
ECONOMIZER 19 INCH CABINET RACK SAND TEXTURED POWDER COATED (66.6 X 22 X 30.8 IN)
Bud IndustriesER-16626-S
BudRack Professional Rack BRP-12208, BudRack Professional Rack (86.2 X 23.6 X 23.6 In)
Bud IndustriesER-16626-BT
BudRack Professional Rack BRP-12206, BudRack Professional Rack (77.4 X 23.6 X 23.6 In)
RACK, CABINET, KNOCKDOWN,19 IN,40U/70IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES
RACK, CABINET, KNOCKDOWN,19 IN,32U/56IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES
RACK, CABINET, KNOCKDOWN,19 IN,36U/63IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES

Descriptions

Descriptions of Bud Industries ER-16576-S provided by its distributors.

RACK, CABINET, WELDED, BAYING,19IN,45U/78.75IN,29.25IN DEEP, SAND, ECONOMIZER SERIES
Economizer 19 Inch Cabinet Rack Black Textured Powder Coated ER-16506-BT, Economizer 19 Inch Cabinet Rack Black Textured Powder Coated (84.1 X 22 X 18.5 In)
Enclosure; Profundidad Externa - Imperial:30.75"; Profundidad Externa - Métrico:781Mm; Altura Externa - Imperial:84.06"; Altura Externa - Métrico:2135Mm; Altura Del Hueco De Panel - Imperial:78.75"; Altura En Unidades Rack (U):45U |Bud Industries ER-16576-S

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16576S