Bud Industries ER-16566-S

Rack, Cabinet, Welded, Baying, 19 in, 45U/78.75 in, 24 in Deep, Sand, Economizer Series
$ 1,011.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16566-S.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Related Parts

Bud IndustriesER-16576-S
RACK, CABINET, WELDED, BAYING,19IN,45U/78.75IN,29.25IN DEEP, SAND, ECONOMIZER SERIES
Bud IndustriesER-16576-BT
RACK, CABINET, BAYING,19 IN,45U/78.75 IN,29.25 IN DEEP, BLACK, SIDES NOT INCLUDED
Bud IndustriesER-16616-BT
RACK, CABINET, WELDED, COMPLETE,19IN,45U/78.75IN,24IN DEEP, BLACK, ECONOMIZER SERIES
RACK, CABINET, KNOCKDOWN,19 IN,40U/70IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES
RACK, CABINET, KNOCKDOWN,19 IN,32U/56IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES
RACK, CABINET, KNOCKDOWN,19 IN,36U/63IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES

Descriptions

Descriptions of Bud Industries ER-16566-S provided by its distributors.

RACK, CABINET, WELDED, BAYING,19 IN,45U/78.75 IN,24 IN DEEP, SAND, ECONOMIZER SERIES
Add-A-Rack (Rack w/o sides) Black - Fits Economizer Rack ER-16625, Add-A-Rack (Rack w/o sides) Black - Fits Economizer Rack ER-16625 (75.3 X 22 X 30.8 In)
Enclosure; Profundidad Externa - Imperial:25.5"; Profundidad Externa - Métrico:648Mm; Altura Externa - Imperial:84.06"; Altura Externa - Métrico:2135Mm; Altura Del Hueco De Panel - Imperial:78.75"; Altura En Unidades Rack (U):45U |Bud Industries ER-16566-S

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16566S